
FIT0937 | |
|---|---|
DigiKey Part Number | 1738-FIT0937-ND |
Manufacturer | |
Manufacturer Product Number | FIT0937 |
Description | CASE SILICONE GRN 3.09"LX2.146"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Case Silicone Green Hand Held, Split Sides 3.091" L x 2.146" W (78.50mm x 54.50mm) X 0.630" (16.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Case | |
Platform | - | |
Size / Dimension | 3.091" L x 2.146" W (78.50mm x 54.50mm) | |
Height | 0.630" (16.00mm) | |
Area (L x W) | 6.55in² (42.3cm²) | |
Design | Hand Held, Split Sides | |
Material | Silicone | |
Color | Green | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |

