
FIT0936 | |
|---|---|
DigiKey Part Number | 1738-FIT0936-ND |
Manufacturer | |
Manufacturer Product Number | FIT0936 |
Description | CASE SILICONE RED 3.09"LX2.146"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Case Silicone Red Hand Held, Split Sides 3.091" L x 2.146" W (78.50mm x 54.50mm) X 0.630" (16.00mm) |
Category | Height 0.630" (16.00mm) |
Manufacturer DFRobot | Area (L x W) 6.55in² (42.3cm²) |
Packaging Box | Design Hand Held, Split Sides |
Part Status Active | Material Silicone |
Container Type Case | Color Red |
Size / Dimension 3.091" L x 2.146" W (78.50mm x 54.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |

