New Product
Image for FIT0913 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0913

DigiKey Part Number
1738-FIT0913-ND
Manufacturer
Manufacturer Product Number
FIT0913
Description
20CM PH2.0-3P MALE-TO-MALE CABLE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87")
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
DFRobot
Length
0.656' (200.00mm, 7.87")
Packaging
Bulk
Color
White, Individual
Part Status
Active
Shielding
Unshielded
Connector Type
Plug to Plug
Cable Termination
Crimp
Number of Positions
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,35000 €4,35 €
Manufacturers Standard Package
Unit Price without VAT:4,35000 €
Unit Price with VAT:5,17650 €