
FIT0893 | |
|---|---|
DigiKey Part Number | 1738-FIT0893-ND |
Manufacturer | |
Manufacturer Product Number | FIT0893 |
Description | PUSH-IN WIRE CONNECTOR (1 INPUT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Push In Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 3 | |
Termination | Push In | |
Wire Gauge | - | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |

