
FIT0881 | |
|---|---|
DigiKey Part Number | 1738-FIT0881-ND |
Manufacturer | |
Manufacturer Product Number | FIT0881 |
Description | 28 PCS UNIVERSAL 5.5*2.1MM DC AD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | 2.1mm x 5.5mm Adapter Kit | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,52000 € | 8,52 € |
| Unit Price without VAT: | 8,52000 € |
|---|---|
| Unit Price with VAT: | 10,13880 € |


