
FIT0811 | |
|---|---|
DigiKey Part Number | 1738-FIT0811-ND |
Manufacturer | |
Manufacturer Product Number | FIT0811 |
Description | LED MOD PINK LINEAR STRIP 3V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - Pink Linear Light Strip, Flexible |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED Module | |
Color | Pink | |
CCT (K) | - | |
Wavelength | - | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 80mA | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 360° | |
Features | - | |
Size / Dimension | 257.00mm L x 1.80mm W | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,90000 € | 9,90 € |
| Unit Price without VAT: | 9,90000 € |
|---|---|
| Unit Price with VAT: | 11,78100 € |

