LED Lighting COBs, Engines, Modules LED Module - Blue Linear Light Strip, Flexible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0810

DigiKey Part Number
1738-FIT0810-ND
Manufacturer
Manufacturer Product Number
FIT0810
Description
LED MOD BLUE LINEAR STRIP 3V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module - Blue Linear Light Strip, Flexible
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Type
LED Module
Color
Blue
CCT (K)
-
Wavelength
-
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
-
Current - Test
-
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
-
Current - Max
80mA
CRI (Color Rendering Index)
-
Viewing Angle
360°
Features
-
Size / Dimension
257.00mm L x 1.80mm W
Height
-
Light Emitting Surface (LES)
-
Lens Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,90000 €9,90 €
Manufacturers Standard Package
Unit Price without VAT:9,90000 €
Unit Price with VAT:11,78100 €