
FIT0781 | |
|---|---|
DigiKey Part Number | 1738-FIT0781-ND |
Manufacturer | |
Manufacturer Product Number | FIT0781 |
Description | RS-232/RS-485/TTL USB TO SERIAL |
Customer Reference | |
Detailed Description | RS-232, RS-485, TTL USB to Serial |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - A 2.0 Male | |
Convert To (Adapter End) | - | |
Interface | RS-232, RS-485, TTL | |
Features | - | |
Utilized IC / Part | CP2012 | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 € | 9,38 € |
| Unit Price without VAT: | 9,38000 € |
|---|---|
| Unit Price with VAT: | 11,16220 € |






