
FIT0702 | |
|---|---|
DigiKey Part Number | 1738-FIT0702-ND |
Manufacturer | |
Manufacturer Product Number | FIT0702 |
Description | WIRELESS CHARGING MODULE 5V/5A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Wireless Charging Kit RF |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | RF | |
Main Purpose | Wireless Charging Kit | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,54000 € | 14,54 € |
| Unit Price without VAT: | 14,54000 € |
|---|---|
| Unit Price with VAT: | 17,30260 € |

