


FIT0655 | |
|---|---|
DigiKey Part Number | 1738-FIT0655-ND |
Manufacturer | |
Manufacturer Product Number | FIT0655 |
Description | CASE ALUM BLK 4.650"LX3.310"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Case Metal, Aluminum Black Hand Held, End Panel and Cover 4.650" L x 3.310" W (118.11mm x 84.07mm) X 2.720" (69.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | - | |
Size / Dimension | 4.650" L x 3.310" W (118.11mm x 84.07mm) | |
Height | 2.720" (69.09mm) | |
Area (L x W) | 15.35in² (99cm²) | |
Design | Hand Held, End Panel and Cover | |
Material | Metal, Aluminum | |
Color | Black | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,78000 € | 26,78 € |
| Unit Price without VAT: | 26,78000 € |
|---|---|
| Unit Price with VAT: | 31,86820 € |

