
FIT0647 | |
|---|---|
DigiKey Part Number | 1738-FIT0647-ND |
Manufacturer | |
Manufacturer Product Number | FIT0647 |
Description | CASE SILICONE BLK 2.17"LX1.89"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Case Silicone Black Hand Held, Split Sides 2.170" L x 1.890" W (55.12mm x 48.00mm) X 0.590" (14.99mm) |
Datasheet | Datasheet |
Category | Height 0.590" (14.99mm) |
Manufacturer DFRobot | Area (L x W) 4.09in² (26.4cm²) |
Packaging Bulk | Design Hand Held, Split Sides |
Part Status Active | Material Silicone |
Container Type Case | Color Black |
Size / Dimension 2.170" L x 1.890" W (55.12mm x 48.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

