
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 64GB | |
Speed | Class 10 | |
Technology | - | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,51000 € | 15,51 € |
| Unit Price without VAT: | 15,51000 € |
|---|---|
| Unit Price with VAT: | 18,45690 € |

