
FIT0602 | |
|---|---|
DigiKey Part Number | FIT0602-ND |
Manufacturer | |
Manufacturer Product Number | FIT0602 |
Description | CASE ABS TRANS CLR 3.54"LX2.36"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, ABS Translucent - Clear Hand Held, Split Sides 3.540" L x 2.360" W (89.92mm x 59.94mm) X 0.490" (12.44mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi B+, 2B, 3B, 3B+ | |
Size / Dimension | 3.540" L x 2.360" W (89.92mm x 59.94mm) | |
Height | 0.490" (12.44mm) | |
Area (L x W) | 53.9in² (348cm²) | |
Design | Hand Held, Split Sides | |
Material | Plastic, ABS | |
Color | Translucent - Clear | |
Features | PCB Supports | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,60530 € |

