DC Motor Gearmotor 98 RPM 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Gearmotor 98 RPM 6VDC
FIT0578
FIT0578

FIT0578

DigiKey Part Number
1738-1416-ND
Manufacturer
Manufacturer Product Number
FIT0578
Description
GEARMOTOR 98 RPM 6V MICRO METAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
DC Motor Gearmotor 98 RPM 6VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
-
Voltage - Rated
6VDC
RPM
98 RPM
Torque - Rated (oz-in / mNm)
7.64 / 53.94
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 0.472" x 0.394" (12.00mm x 10.00mm)
Diameter - Shaft
0.118" (3.00mm)
Length - Shaft and Bearing
1.024" (26.00mm)
Mounting Hole Spacing
-
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
150
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,32000 €7,32 €
Manufacturers Standard Package
Unit Price without VAT:7,32000 €
Unit Price with VAT:8,71080 €