RF ANTENNA Whip, Straight U.FL (UMCC), I-PEX MHF1 Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0505

DigiKey Part Number
FIT0505-ND
Manufacturer
Manufacturer Product Number
FIT0505
Description
RF ANT 2.4GHZ WHIP STR IPEX MHF1
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight U.FL (UMCC), I-PEX MHF1 Base Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Straight
Manufacturer
DFRobot
Number of Bands
1
Series
Gain
6dBi
Packaging
Bulk
Termination
U.FL (UMCC), I-PEX MHF1
Part Status
Active
Mounting Type
Base Mount
Frequency Group
UHF (2GHz ~ 3GHz)
Height (Max)
6.700" (170.18mm)
Frequency (Center/Band)
2.4GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,16000 €4,16 €
Manufacturers Standard Package
Unit Price without VAT:4,16000 €
Unit Price with VAT:4,95040 €