


FIT0476 | |
|---|---|
DigiKey Part Number | FIT0476-ND |
Manufacturer | |
Manufacturer Product Number | FIT0476 |
Description | GRAPHIC DISPLAY TFT RGB 10.1" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI, VGA 10.1" (256.54mm) 1280 x 800 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 10.1" (256.54mm) |
Manufacturer DFRobot | Viewing Area 229.87mm W x 149.86mm H |
Packaging Bulk | Backlight Without Backlight |
Part Status Active | Dot Pixels 1280 x 800 |
Display Type TFT - Color | Interface HDMI, VGA |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,14000 € | 101,14 € |
| Unit Price without VAT: | 101,14000 € |
|---|---|
| Unit Price with VAT: | 120,35660 € |


