Image for FIT0437 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0437

DigiKey Part Number
FIT0437-ND
Manufacturer
Manufacturer Product Number
FIT0437
Description
FAN 24VDC 2 POSITION RECT CONN
Customer Reference
Detailed Description
Fan 24VDC 2 Position Rectangular Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
-
Width
-
Air Flow
-
Static Pressure
-
Bearing Type
-
Fan Type
-
Features
-
Noise
-
RPM
-
Termination
2 Position Rectangular Connector
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
-
Current Rating (Amps)
0.080A
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.