
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Strip | |
Number of LEDs | 100 | |
Color | Blue | |
Controller Type | - | |
Utilized LED | - | |
Interface | - | |
Mounting Type | User Defined | |
Size / Dimension | 5000.00mm L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,80000 € | 6,80 € |
| Unit Price without VAT: | 6,80000 € |
|---|---|
| Unit Price with VAT: | 8,09200 € |

