
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 2 W | |
Current @ Pmpp | 220 mA | |
Voltage @ Pmpp | 9 V | |
Current - Short Circuit (Isc) | 500 mA | |
Type | - | |
Voltage - Open Circuit | 9.6 V | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | Cells | |
Size / Dimension | 5.310" L x 4.920" W (135.00mm x 125.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,52000 € | 21,52 € |
| Unit Price without VAT: | 21,52000 € |
|---|---|
| Unit Price with VAT: | 25,60880 € |

