Reflective Optical Sensor 213.25' (65.00m) NPN-NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0319

DigiKey Part Number
1738-FIT0319-ND
Manufacturer
Manufacturer Product Number
FIT0319
Description
THE LASER PHOTOELECTRIC SWITCH G
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 213.25' (65.00m) NPN-NO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
5ms
Manufacturer
DFRobot
Output Configuration
NPN-NO
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP66
Sensing Method
Reflective
Cable Length
47.244" (1200.00mm)
Sensing Distance
213.25' (65.00m)
Operating Temperature
-20°C ~ 80°C
Voltage - Supply
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
142,75000 €42,75 €
Manufacturers Standard Package
Unit Price without VAT:42,75000 €
Unit Price with VAT:50,87250 €