3D Printing Filament Purple PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0292-PE

DigiKey Part Number
1738-1213-ND
Manufacturer
Manufacturer Product Number
FIT0292-PE
Description
FILAMENT PURPLE PLA 0.07" 1KG
Customer Reference
Detailed Description
3D Printing Filament Purple PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filament Diameter
0.070" (1.75mm)
Manufacturer
DFRobot
Weight
2.205 lb (1.00 kg)
Packaging
Bulk
Tensile Strength
46Mpa
Part Status
Obsolete
Flex Strength
70Mpa
Filament Material
PLA (Polylactide)
Density
1.31g/cm³
Color
Purple
Operating Temperature
215°C ~ 225°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.