- Actuator Control Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0261

DigiKey Part Number
1738-1053-ND
Manufacturer
Manufacturer Product Number
FIT0261
Description
MIGA ANALOG DRIVER V5 - MOSFET S
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
- Actuator Control Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Actuator Control
Embedded
-
Utilized IC / Part
-
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,48000 €12,48 €
Manufacturers Standard Package
Unit Price without VAT:12,48000 €
Unit Price with VAT:14,85120 €