
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Voltage - Input (Min) | 11V | |
Voltage - Input (Max) | 35V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 7.5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 38W | |
Applications | ITE (Commercial) | |
Efficiency | 96% | |
Operating Temperature | 80°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.28" L x 1.59" W x 0.87" H (58.0mm x 40.5mm x 22.0mm) | |
Approval Agency | - |


