
EDU0170 | |
|---|---|
DigiKey Part Number | 1738-EDU0170-ND |
Manufacturer | |
Manufacturer Product Number | EDU0170 |
Description | GRAVITY: DATA ACQUISITION MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Raspberry Pi Science Kit Gravity, micro:bit Arduino Sensor Kit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Sensor Kit | |
Main Purpose | Science Kit | |
Interconnect System | Gravity, micro:bit | |
Suggested Programming Environment | Arduino | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | Raspberry Pi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,37000 € | 77,37 € |
| Unit Price without VAT: | 77,37000 € |
|---|---|
| Unit Price with VAT: | 92,07030 € |

