Brushed 6 ~ 18VDC Supply 5A 5V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brushed 6 ~ 18VDC Supply 5A 5V Load
DRI0012

DRI0012

DigiKey Part Number
DRI0012-ND
Manufacturer
Manufacturer Product Number
DRI0012
Description
SABERTOOTH DUAL 5A DC MOTOR DRIV
Customer Reference
Detailed Description
Brushed 6 ~ 18VDC Supply 5A 5V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
2
Manufacturer
DFRobot
Voltage - Load
5V
Packaging
Bulk
Current - Output
5A
Part Status
Obsolete
Voltage - Supply
6 ~ 18VDC
Type
Board
Interface
Serial
Motor Type
Brushed DC
Mounting Type
Chassis Mount
Control / Drive Type
Brushed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.