
DFR1210 | |
|---|---|
DigiKey Part Number | 1738-DFR1210-ND |
Manufacturer | |
Manufacturer Product Number | DFR1210 |
Description | RASPBERRY PI COMPUTE MODULE 5 (4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.4GHz 4 Core 4GB/0GB RAM ARM® Cortex®-A76 |
Category | Expansion Site/Bus GPIO, I2C, I2S, PCIe, SPI, UART, Wi-Fi/Bluetooth |
Manufacturer DFRobot | RAM Capacity/Installed 4GB/0GB |
Packaging Bulk | Storage Interface eMMC |
Part Status Active | Video Outputs HDMI, MIPI-CSI, MIPI-DSI, OpenGL |
Core Processor ARM® Cortex®-A76 | Ethernet GbE |
Speed 2.4GHz | USB USB 2.0 (1), USB 3.0 (2) |
Number of Cores 4 | Watchdog Timer No |
Size / Dimension 2.170" x 1.570" (55.00mm x 40.00mm) | Operating Temperature -20°C ~ 85°C |
Form Factor Raspberry Pi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,62000 € | 91,62 € |
| Unit Price without VAT: | 91,62000 € |
|---|---|
| Unit Price with VAT: | 109,02780 € |


