
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer DFRobot | Port Location Top |
Packaging Box | Shape Round |
Part Status Active | Termination None |
Technology Magnetic | Size / Dimension 1.181" Dia (30.00mm) |
Type General Purpose | Height - Seated (Max) 0.433" (11.00mm) |
Impedance 4 Ohms | Operating Temperature -20°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLS0301 | Same Sky (Formerly CUI Devices) | 119 | 102-5618-ND | 4,81000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,77000 € | 6,77 € |
| Unit Price without VAT: | 6,77000 € |
|---|---|
| Unit Price with VAT: | 8,05630 € |




