
DFR1129 | |
|---|---|
DigiKey Part Number | 1738-DFR1129-ND |
Manufacturer | |
Manufacturer Product Number | DFR1129 |
Description | GRAVITY IR LIGHT INTERRUPTER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | ITR9608 Infrared (IR) Photointerrupter Sensor Gravity Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Gravity | |
Type | Sensor | |
Function | Infrared (IR) Photointerrupter | |
Utilized IC / Part | ITR9608 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |

