
DFR1092 | |
|---|---|
DigiKey Part Number | 1738-DFR1092-ND |
Manufacturer | |
Manufacturer Product Number | DFR1092 |
Description | 3.5" IPS CAPACITIVE TOUCH SCREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Reflective IPS (In-Plane Switching) SPI 3.5" (88.90mm) 480 x 320 (HVGA) |
Datasheet | Datasheet |
Category | Touchscreen Capacitive |
Manufacturer DFRobot | Diagonal Screen Size 3.5" (88.90mm) |
Packaging Bulk | Backlight Without Backlight |
Part Status Active | Dot Pixels 480 x 320 (HVGA) |
Display Type IPS (In-Plane Switching) | Interface SPI |
Display Mode Reflective | Controller Type ESP32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 € | 25,62 € |
| Unit Price without VAT: | 25,62000 € |
|---|---|
| Unit Price with VAT: | 30,48780 € |









