
DFR1054 | |
|---|---|
DigiKey Part Number | 1738-DFR1054-ND |
Manufacturer | |
Manufacturer Product Number | DFR1054 |
Description | ESP32-C6-DEVKITC-1-N8 BOARD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | ESP32-C6-WROOM-1 ESP32-C 802.11 b/g/n/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Category | Antenna Type PCB Trace Antenna(s) On-Board |
Manufacturer DFRobot | Utilized IC / Part ESP32-C6-WROOM-1 |
Series | Note Please verify that jumper J5 is installed for normal operation. Jumper J5 can be removed for current measurement. |
Packaging Box | RF Type 802.11 b/g/n/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g/n/ax (Wi-Fi, WiFi, WLAN), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,52000 € | 10,52 € |
| Unit Price without VAT: | 10,52000 € |
|---|---|
| Unit Price with VAT: | 12,51880 € |






