
DFR1024 | |
|---|---|
DigiKey Part Number | 1738-DFR1024-ND |
Manufacturer | |
Manufacturer Product Number | DFR1024 |
Description | SENSOR OPT 5-1200CM ETHERNET UDP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.969" ~ 1181.102" (50mm ~ 30m) Ethernet UDP Output |
Category | Output Type Ethernet UDP |
Manufacturer DFRobot | Voltage - Supply 9V ~ 28V |
Packaging Bulk | Current - Supply 200 mA |
Part Status Active | Operating Temperature -10°C ~ 50°C |
Sensing Distance 1.969" ~ 1181.102" (50mm ~ 30m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,01000 € | 477,01 € |
| Unit Price without VAT: | 477,01000 € |
|---|---|
| Unit Price with VAT: | 567,64190 € |

