
DFR0910 | |
|---|---|
DigiKey Part Number | 1738-DFR0910-ND |
Manufacturer | |
Manufacturer Product Number | DFR0910 |
Description | TOUCHBERRY PI 4B 10.1 INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tablet PC ARM® Cortex™-A72 1.5GHz, 4 Core |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tablet PC | |
Core Processor | ARM® Cortex™-A72 1.5GHz, 4 Core | |
Storage | - | |
Memory | - | |
Display Type | 10.1" Touchscreen | |
Expansion Type | - | |
Features | - | |
Voltage - Supply | 12 ~ 24VDC | |
Mounting Type | Panel Mount | |
Operating Temperature | 0°C ~ 40°C | |
Ingress Protection | - | |
Operating System | Linux | |
Approval Agency | CE | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 989,69000 € | 989,69 € |
| Unit Price without VAT: | 989,69000 € |
|---|---|
| Unit Price with VAT: | 1.177,73110 € |

