
Category | Number of Outputs and Type 8 - Digital (5), Analog (3) |
Manufacturer DFRobot | Voltage - Supply 12 ~ 24VDC |
Packaging Bulk | Mounting Type DIN Rail |
Part Status Active | Termination Style Pluggable Screw Terminal |
Type Input, Output (I/O) Module | Operating Temperature 0°C ~ 50°C |
Number of Inputs and Type 13 - Digital (7), Analog (6) | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 666,26000 € | 666,26 € |
| Unit Price without VAT: | 666,26000 € |
|---|---|
| Unit Price with VAT: | 792,84940 € |

