
Category | Number of Outputs and Type 10 - Digital |
Manufacturer DFRobot | Voltage - Supply 12 ~ 24VDC |
Packaging Bulk | Mounting Type DIN Rail |
Part Status Active | Termination Style Pluggable Screw Terminal |
Type Input, Output (I/O) Module | Operating Temperature 0°C ~ 60°C |
Number of Inputs and Type 10 - Digital | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,01000 € | 281,01 € |
| Unit Price without VAT: | 281,01000 € |
|---|---|
| Unit Price with VAT: | 334,40190 € |

