
DFR0832 | |
|---|---|
DigiKey Part Number | 1738-DFR0832-ND |
Manufacturer | |
Manufacturer Product Number | DFR0832 |
Description | 1.6 INCH LCD DISPLAY (COMPATIBLE |
Customer Reference | |
Detailed Description | LCD 1.6" Display Raspberry Pi Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Raspberry Pi | |
Type | Display | |
Function | LCD 1.6" | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |

