- Battery Charger Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR0756

DigiKey Part Number
1738-DFR0756-ND
Manufacturer
Manufacturer Product Number
DFR0756
Description
FAST CHARGE 6~32V TO 5V/3A USB
Customer Reference
Detailed Description
- Battery Charger Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Battery Charger
Embedded
-
Utilized IC / Part
-
Primary Attributes
6V ~ 32V Supply
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,50000 €2,50 €
Manufacturers Standard Package
Unit Price without VAT:2,50000 €
Unit Price with VAT:2,97500 €