
DFR0728 | |
|---|---|
DigiKey Part Number | 1738-DFR0728-ND |
Manufacturer | |
Manufacturer Product Number | DFR0728 |
Description | SENSOR OPT 10-18000CM DIGITAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 9.84" ~ 472.44" (25cm ~ 1200cm) Digital Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 9.84" ~ 472.44" (25cm ~ 1200cm) | |
Output Type | Digital | |
Voltage - Supply | 11V ~ 24V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,60000 € | 292,60 € |
| Unit Price without VAT: | 292,60000 € |
|---|---|
| Unit Price with VAT: | 348,19400 € |


