
DFR0711 | |
|---|---|
DigiKey Part Number | 1738-DFR0711-ND |
Manufacturer | |
Manufacturer Product Number | DFR0711 |
Description | CASE ALUM BLK 4.170"LX3.740"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Case Metal, Aluminum Black Hand Held, End Panel and Cover 4.170" L x 3.740" W (105.92mm x 95.00mm) X 1.330" (33.78mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi 4 | |
Size / Dimension | 4.170" L x 3.740" W (105.92mm x 95.00mm) | |
Height | 1.330" (33.78mm) | |
Area (L x W) | 15.59in² (100.6cm²) | |
Design | Hand Held, End Panel and Cover | |
Material | Metal, Aluminum | |
Color | Black | |
Features | PCB Supports | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,43000 € | 21,43 € |
| Unit Price without VAT: | 21,43000 € |
|---|---|
| Unit Price with VAT: | 25,50170 € |


