
DFR0690 | |
|---|---|
DigiKey Part Number | 1738-DFR0690-ND |
Manufacturer | |
Manufacturer Product Number | DFR0690 |
Description | SBC 2/4 CORE 8GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 2/4 Core 8GB/0GB RAM ARM Cortex-A57, Denver 2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | ARM Cortex-A57, Denver 2 | |
Speed | - | |
Number of Cores | 2/4 | |
Power (Watts) | 7.5W | |
Cooling Type | - | |
Size / Dimension | 3.430" x 1.970" (87.12mm x 50.03mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 8GB/0GB | |
Storage Interface | eMMC | |
Video Outputs | - | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (1), USB 3.0 (1) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | - | |
Base Product Number |

