
DFR0688 | |
|---|---|
DigiKey Part Number | 1738-DFR0688-ND |
Manufacturer | |
Manufacturer Product Number | DFR0688 |
Description | SBC 2/4 CORE 4GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 2/4 Core 4GB/0GB RAM ARM Cortex-A57, Denver 2 |
Category | Size / Dimension 3.430" x 1.970" (87.12mm x 50.03mm) |
Manufacturer DFRobot | RAM Capacity/Installed 4GB/0GB |
Packaging Bulk | Storage Interface eMMC |
Part Status Obsolete | Ethernet 10/100/1000 Mbps |
Core Processor ARM Cortex-A57, Denver 2 | USB USB 2.0, USB 3.0 |
Number of Cores 2/4 | Watchdog Timer No |
Power (Watts) 7.5W | Base Product Number |

