Similar

DFR0679 | |
|---|---|
DigiKey Part Number | 1738-DFR0679-ND |
Manufacturer | |
Manufacturer Product Number | DFR0679 |
Description | SONY SPRESENSE CXD5602 MAIN BRD |
Customer Reference | |
Detailed Description | CXD5602 Spresense - ARM® Cortex®-M4F MCU 32-Bit GNSS (GLONASS, GPS, QZSS) Embedded Evaluation Board |
Category | Utilized IC / Part CXD5602 |
Mfr | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Obsolete | Suggested Programming Environment Arduino |
Type MCU 32-Bit | Antenna Type Antenna(s) On-Board |
Core Processor ARM® Cortex®-M4F | RF Type GNSS (GLONASS, GPS, QZSS) |
Platform | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 102110203 | Seeed Technology Co., Ltd | 0 | 1597-102110203-ND | 68,60000 € | Similar |


