
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 787.402" (20m) | |
Output Type | - | |
Voltage - Supply | 5V ~ 12V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 603,73000 € | 603,73 € |
| Unit Price without VAT: | 603,73000 € |
|---|---|
| Unit Price with VAT: | 718,43870 € |

