
DFR0626 | |
|---|---|
DigiKey Part Number | 1738-DFR0626-ND |
Manufacturer | |
Manufacturer Product Number | DFR0626 |
Description | GRAVITY I2C 16 DIGITAL IO EXPAND |
Customer Reference | |
Detailed Description | MCP23017 I/O Expansion Interface Gravity Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Gravity | |
Type | Interface | |
Function | I/O Expansion | |
Utilized IC / Part | MCP23017 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,08000 € | 5,08 € |
| Unit Price without VAT: | 5,08000 € |
|---|---|
| Unit Price with VAT: | 6,04520 € |


