


DFR0460 | |
|---|---|
DigiKey Part Number | DFR0460-ND |
Manufacturer | |
Manufacturer Product Number | DFR0460 |
Description | 64X32 RGB LED MATRIX PANEL (4MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 64 x 32 Red, Green, Blue (RGB) 5V 4.92" L x 9.84" W x 0.43" H (125.00mm x 250.00mm x 11.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Millicandela Rating | - | |
Internal Connection | - | |
Size / Dimension | 4.92" L x 9.84" W x 0.43" H (125.00mm x 250.00mm x 11.00mm) | |
Color | Red, Green, Blue (RGB) | |
Configuration | 64 x 32 | |
Voltage - Forward (Vf) (Typ) | 5V | |
Interface | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,17000 € | 42,17 € |
| Unit Price without VAT: | 42,17000 € |
|---|---|
| Unit Price with VAT: | 50,18230 € |




