Image for DFR0430 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR0430

DigiKey Part Number
DFR0430-ND
Manufacturer
Manufacturer Product Number
DFR0430
Description
GEARMOTOR 3.5-8V MICRO METAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
DC Motor Gearmotor 3.5 ~ 8VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
-
Voltage - Rated
3.5 ~ 8VDC
RPM
-
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 0.394" x 0.472" (10.00mm x 12.00mm)
Diameter - Shaft
0.118" (3.00mm)
Length - Shaft and Bearing
0.394" (10.00mm)
Mounting Hole Spacing
-
Termination Style
PC Pin
Features
Integrated Controller
Gear Reduction Ratio
30
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,75000 €7,75 €
Manufacturers Standard Package
Unit Price without VAT:7,75000 €
Unit Price with VAT:9,22250 €