
DFR0355 | |
|---|---|
DigiKey Part Number | DFR0355-ND |
Manufacturer | |
Manufacturer Product Number | DFR0355 |
Description | SIM808 WITH LEONARDO MAINBOARD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SIM808 - GPS, GPRS, GSM Navigation, Transceiver 850MHz, 900MHz, 1.8GHz, 1.9GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | GPS, GPRS, GSM | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SIM808 | |
Note | - | |
RF Type | GPS, GPRS, GSM | |
RF Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Function | Navigation, Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,55000 € | 64,55 € |
| Unit Price without VAT: | 64,55000 € |
|---|---|
| Unit Price with VAT: | 76,81450 € |





