
Category | RAM Capacity/Installed 2GB/2GB |
Manufacturer DFRobot | Storage Interface eMMC/SD/SATA |
Packaging Bulk | Video Outputs HDMI |
Part Status Obsolete | Ethernet GbE |
Core Processor ARM Cortex-A7 | USB USB 2.0 (4) |
Number of Cores 4 | Operating Temperature -20°C ~ 70°C |
Expansion Site/Bus I2C, SPI, LCD, MIPI, DSI, RGB/LVDS, CSI, MIPI CSI, SDC, CTP, RTP, SPDIF-OUT, SPDIF-IN | Base Product Number |

