ATmega328P µHex AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATmega328P µHex AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
DFR0343
DFR0343

DFR0343

DigiKey Part Number
1738-1020-ND
Manufacturer
Manufacturer Product Number
DFR0343
Description
UHEX ATMEGA328P EVAL BRD
Customer Reference
Detailed Description
ATmega328P µHex AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MCU 8-Bit
Core Processor
AVR
Platform
Utilized IC / Part
ATmega328P
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
Arduino
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.