
DFR0188 | |
|---|---|
DigiKey Part Number | 1738-1168-ND |
Manufacturer | |
Manufacturer Product Number | DFR0188 |
Description | FLIGHT CONTROLLER W/10 DOF IMU |
Customer Reference | |
Detailed Description | ADXL345, BMP085, HMC5883L, ITG-3200, STM32F103 Flymaple Accelerometer, Gyroscope, Electronic Compass, Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, Electronic Compass, Pressure | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 7V ~ 12V | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | ADXL345, BMP085, HMC5883L, ITG-3200, STM32F103 | |
Note | - |








