
SGP5948HT | |
|---|---|
DigiKey Part Number | 16-SGP5948HT-ND |
Manufacturer | |
Manufacturer Product Number | SGP5948HT |
Description | TAPE ANTISTATIC GOLD 2"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Antistatic Tape Polysiloxide Adhesive Gold 2.00" (50.80mm) X 108' (32.9m) 36 yds |
Category | Adhesive Polysiloxide |
Manufacturer Desco | Backing, Carrier Polyimide |
Series | Width 2.00" (50.80mm) |
Packaging Box | Length 108' (32.9m) 36 yds |
Part Status Active | Color Gold |
Tape Type Antistatic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,10000 € | 34,10 € |
| Unit Price without VAT: | 34,10000 € |
|---|---|
| Unit Price with VAT: | 40,57900 € |

